Cart

687840001

MOLEX 687840001

image shown is a representation only

MOLEX

USB CABLE A TO MICRO B 1,0M
Supplier: Molex
Matchcode: 687840001
Rutronik No.: CONIO1362
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.94 $
988.00 $

Prices

200 4.94 $
600 4.77 $
Obsolete article with this quantity is not orderable.

USB CABLE A TO MICRO B 1,0M Description

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.0m Length, Black, Lead-Free

Parameter

No.of contacts
05
Number of rows
01
Contact plating
GOLD
Current rating
1.8 A
Voltage rating
30 V
Series
68784
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?