Cart

678038020

MOLEX 678038020

image shown is a representation only

MOLEX

USB OTG MINI AB 90° SMT W PEG
Supplier: Molex
Matchcode: 678038020
Rutronik No.: COREC21974
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5262 $
1,315.50 $

USB OTG MINI AB 90° SMT W PEG Description

USB On-The-Go (OTG) Mini-AB Receptacle, Right Angle, Surface Mount, with Shell Tabs, Plastic Pegs and Cover Tape, Color Gray, Lead-Free

Parameter

No.of contacts
05
Contact style
0.80 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?