Cart

678005011

MOLEX 678005011

image shown is a representation only

MOLEX

07P SERIAL ATA 1,27MM GOLD
Supplier: Molex
Matchcode: 678005011
Rutronik No.: CONIO1870
Unit Pack: 4800
MOQ: 4800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.42974 $
2,062.75 $

Prices

4,800 0.42974 $
9,600 0.41451 $

07P SERIAL ATA 1,27MM GOLD Description

1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, Gold (Au) Flash Plating, for 1.60mm PCB, with PCB Locator Pegs, Lead-Free

Parameter

No.of contacts
07
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-35 TO 85 °C
Current rating
1.5 A
Voltage rating
15 V
Series
67800
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?