Cart

676432910

MOLEX 676432910

image shown is a representation only

MOLEX

04P USB A SHIELDED RA BLACK THT
Supplier: Molex
Matchcode: 676432910
Rutronik No.: CONIO1123
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7428 $
742.80 $

Prices

1,000 0.7428 $
2,000 0.7174 $
3,000 0.692 $

04P USB A SHIELDED RA BLACK THT Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right Angle, Type A, High-Temperature Black Nylon, Gold (Au) Flash, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
0 TO 50 °C
Current rating
1.5 A
Voltage rating
300 V
Series
67643
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?