Cart

676000004

MOLEX 676000004

image shown is a representation only

MOLEX

09P SD MEMORYCARD SMT 2,50MM
Supplier: Molex
Matchcode: 676000004
Rutronik No.: CONIO1734
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/17/2018
2.02 $
1,616.00 $

Prices

800 2.02 $
1,600 1.90 $

09P SD MEMORYCARD SMT 2,50MM Description

2.50mm Pitch, SD Memory Card Connector, Standard Mount, Ultra Low Profile, with PCB Locator, Lead-Free

Parameter

No.of contacts
09
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
0.5 A
Voltage rating
250
Series
67600
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?