675810011
675810011
Description:
Terminal for Power Cable Recept. Type2
Supplier:
MOLEX
Matchcode:
675810011
Rutronik No.:
CONN18894
Unit Pack:
6000
MOQ:
18000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 15 V
- Series
- 67581
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONTACT
- Brand
- CRIMP-CON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks