Cart

638191500

MOLEX 638191500

image shown is a representation only

MOLEX

US HAND TOOL F PICOCLASP 28-32
Supplier: Molex
Matchcode: 638191500
Rutronik No.: COREC26102
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
354.84 $
354.84 $

US HAND TOOL F PICOCLASP 28-32 Description

Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
207129
Feature funct.
TOOL HAND
Family
TOOL
Brand
Pico-Clasp
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?