Cart

638190000

MOLEX 638190000

image shown is a representation only

MOLEX

US HAND TOOL FOR MICRO FIT 3.0
Supplier: Molex
Matchcode: 638190000
Rutronik No.: COREC25756
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
353.14 $
353.14 $

US HAND TOOL FOR MICRO FIT 3.0 Description

Hand Crimp Tool

Parameter

No.of contacts
00
Contact style
_OTHER
Termin.style
_OTHER
Orientation
_OTHER
Series
207129
Feature funct.
TOOL CRIMP
Family
TOOL
Brand
PremiumGra
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?