5602330800
5602330800
Description:
2.0MM PITCH W/B R/A SN EMBSD TP PKG (NA)
Supplier:
MOLEX
Matchcode:
5602330800
Rutronik No.:
CONN14317
Unit Pack:
700
MOQ:
2800
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 560...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 21 weeks