Cart

555600207

MOLEX 555600207

image shown is a representation only

MOLEX

20P SLIM STACK PLUG SMT H=1,5
Supplier: Molex
Matchcode: 555600207
Rutronik No.: COREC34558
Unit Pack: 3000
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4377 $
10,504.80 $

20P SLIM STACK PLUG SMT H=1,5 Description

0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 20 Circuits

Parameter

No.of contacts
20
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?