Cart

550911074

MOLEX 550911074

image shown is a representation only

MOLEX

100P SLIMSTACK HEADER 0,635 SMT
Supplier: Molex
Matchcode: 550911074
Rutronik No.: COREC28545
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.10 $
3,100.00 $

100P SLIMSTACK HEADER 0,635 SMT Description

0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 100 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging

Parameter

No.of contacts
100
Contact style
0.635 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
55091
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?