Cart

545501271

MOLEX 545501271

image shown is a representation only

MOLEX

12P FFC/FPC CON ZIF TOP CONT AU
Supplier: Molex
Matchcode: 545501271
Rutronik No.: COREC36837
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9537 $
2,861.10 $

Prices

3,000 0.9537 $
6,000 0.9275 $

12P FFC/FPC CON ZIF TOP CONT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, Surface Mount, ZIF, Top Contact Style, 12 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
12
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?