Cart

541324062

MOLEX 541324062

image shown is a representation only

MOLEX

40P FFC/FPC CONNECTOR 0.5MM AU
Supplier: Molex
Matchcode: 541324062
Rutronik No.: COREC35293
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.0517 $
1,577.55 $

Prices

1,500 1.0517 $
3,000 1.0145 $
6,000 0.9866 $

40P FFC/FPC CONNECTOR 0.5MM AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits, 0.1µm Gold (Au) Contact Plating

Parameter

No.of contacts
40
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?