Cart

541323362

MOLEX 541323362

image shown is a representation only

MOLEX

33P FFC/FPC ZIF BC 90° SMT AU
Supplier: Molex
Matchcode: 541323362
Rutronik No.: COREC24455
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9544 $
1,431.60 $

Prices

1,500 0.9544 $
3,000 0.9279 $

33P FFC/FPC ZIF BC 90° SMT AU Description

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 33 Circuits, 0.1µm Gold (Au) Contact Plating

Parameter

No.of contacts
33
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
54132
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?