Cart

537480808

MOLEX 537480808

image shown is a representation only

MOLEX

80P BTB PLUG SMT 2R
Supplier: Molex
Matchcode: 537480808
Rutronik No.: COREC19377
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
6,660.00 $

80P BTB PLUG SMT 2R Description

0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 80 Circuits, without Vacuum Pick-up Tape

Parameter

No.of contacts
80
Contact style
0.50 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
53748
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?