Cart

533980571

MOLEX 533980571

image shown is a representation only

MOLEX

05P HEADER 1 ROW STRAIGHT SMT
Supplier: Molex
Matchcode: 533980571
Rutronik No.: COREC18111
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.20353 $
3,052.95 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
53398
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?