Cart

533750210

MOLEX 533750210

image shown is a representation only

MOLEX

02P HEADER 2.50MM STRAIGHT THT
Supplier: Molex
Matchcode: 533750210
Rutronik No.: COREC23831
Unit Pack: 100
MOQ: 100
package: 53375
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0723 $
7.23 $

Prices

100 0.0723 $
5,000 0.0699 $
10,000 0.0675 $
20,000 0.0651 $

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Package
53375
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
South Korea
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?