Cart

530471010

MOLEX 530471010

image shown is a representation only

MOLEX

10P PINHEADER WIRE TO BOARD
Supplier: Molex
Matchcode: 530471010
Rutronik No.: COREC17694
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3541 $
708.20 $

Prices

2,000 0.3541 $
4,000 0.342 $
6,000 0.3299 $

10P PINHEADER WIRE TO BOARD Description

1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits

Parameter

No.of contacts
10
Contact style
1.25 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?