Cart

529910708

MOLEX 529910708

image shown is a representation only

MOLEX

70P RECEPT 2 ROW SMT VERTICAL
Supplier: Molex
Matchcode: 529910708
Rutronik No.: COREC15295
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
9,720.00 $

70P RECEPT 2 ROW SMT VERTICAL Description

0.50mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 70 Circuits

Parameter

No.of contacts
70
Contact style
0.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
52991
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?