Cart

528520970

MOLEX 528520970

image shown is a representation only

MOLEX

09P FFC/FPC NON-ZIF BOTTOM
Supplier: Molex
Matchcode: 528520970
Rutronik No.: COREC27458
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.376 $
5,640.00 $

09P FFC/FPC NON-ZIF BOTTOM Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Bottom Contact Style, 9 Circuits

Parameter

No.of contacts
09
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?