Cart

528083070

MOLEX 528083070

image shown is a representation only

MOLEX

30P FFC CON. 1.0MM VERT N-ZIF
Supplier: Molex
Matchcode: 528083070
Rutronik No.: COREC25278
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0409 $
3,122.70 $

30P FFC CON. 1.0MM VERT N-ZIF Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 30 Circuits

Parameter

No.of contacts
30
Contact style
1.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?