Cart

528082871

MOLEX 528082871

image shown is a representation only

MOLEX

28P FFC CONNECTOR ZIF SMT
Supplier: Molex
Matchcode: 528082871
Rutronik No.: COREC18230
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6698 $
2,009.40 $

28P FFC CONNECTOR ZIF SMT Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 28 Circuits

Parameter

No.of contacts
28
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
52808
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?