Cart

528081270

MOLEX 528081270

image shown is a representation only

MOLEX

12P FFC CON. 1.0MM VERT N-ZIF
Supplier: Molex
Matchcode: 528081270
Rutronik No.: COREC25284
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3199 $
319.90 $

Prices

1,000 0.3199 $
3,000 0.309 $
5,000 0.298 $

12P FFC CON. 1.0MM VERT N-ZIF Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 12 Circuits

Parameter

No.of contacts
12
Contact style
1.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?