Cart

527931270

MOLEX 527931270

image shown is a representation only

MOLEX

12 P FFC/FPC CONNECTOR 90° SMT
Supplier: Molex
Matchcode: 527931270
Rutronik No.: COREC32475
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5483 $
548.30 $

Prices

1,000 0.5483 $
2,000 0.5296 $
3,000 0.5108 $

12 P FFC/FPC CONNECTOR 90° SMT Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 12 Circuits

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?