Cart

527930770

MOLEX 527930770

image shown is a representation only

MOLEX

07P FFC/FPC CONNECTOR SMT 90°
Supplier: Molex
Matchcode: 527930770
Rutronik No.: COREC27916
Unit Pack: 1000
MOQ: 6000
package: 52793
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.333 $
1,998.00 $

07P FFC/FPC CONNECTOR SMT 90° Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 7 Circuits

Parameter

No.of contacts
07
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Automotive
NO
Package
52793
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?