Cart

527930470

MOLEX 527930470

image shown is a representation only

MOLEX

04 P FFC/FPC CONNECTOR 90° SMT
Supplier: Molex
Matchcode: 527930470
Rutronik No.: COREC19058
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.269 $
1,614.00 $

04 P FFC/FPC CONNECTOR 90° SMT Description

1.00mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Top Contact Style, 4 Circuits

Parameter

No.of contacts
04
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?