Cart

526103034

MOLEX 526103034

image shown is a representation only

MOLEX

1,0 FPC CONN ZIF
Supplier: Molex
Matchcode: 526103034
Rutronik No.: COREC37833
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.33 $
1,330.00 $

Prices

1,000 1.33 $
2,000 1.28 $
3,000 1.25 $

1,0 FPC CONN ZIF Description

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 30 Circuits, High Barrier Packaging

Parameter

No.of contacts
0
Contact style
1.00 mm
Number of rows
0
Termin.style
OTHER
Contact plating
OTHER
Current rating
52610
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?