Cart

526103033

MOLEX 526103033

image shown is a representation only

MOLEX

30P FFC/FPC CON VERTICAL SILVER
Supplier: Molex
Matchcode: 526103033
Rutronik No.: COREC34589
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.30 $
1,300.00 $

Prices

1,000 1.30 $
2,000 1.25 $
3,000 1.2218 $

30P FFC/FPC CON VERTICAL SILVER Description

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, ZIF Receptacle, 30 Circuits, High Barrier Packaging

Parameter

No.of contacts
30
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?