Cart

526101333

MOLEX 526101333

image shown is a representation only

MOLEX

13P FFC/FPC CON VERTICAL NATURA
Supplier: Molex
Matchcode: 526101333
Rutronik No.: COREC35128
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7335 $
733.50 $

Prices

1,000 0.7335 $
2,000 0.7084 $
3,000 0.6834 $

13P FFC/FPC CON VERTICAL NATURA Description

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 13 Circuits, High Barrier Packaging

Parameter

No.of contacts
13
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?