Cart

526101234

MOLEX 526101234

image shown is a representation only

MOLEX

12P FFC/FPC CONNECTOR
Supplier: Molex
Matchcode: 526101234
Rutronik No.: COREC37696
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8146 $
814.60 $

Prices

1,000 0.8146 $
2,000 0.7867 $
3,000 0.7589 $

12P FFC/FPC CONNECTOR Description

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF Receptacle, 12 Circuits, High Barrier Packaging

Parameter

No.of contacts
12
Termin.style
OTHER
Current rating
52610
Family
LVDS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?