Cart

525593052

MOLEX 525593052

image shown is a representation only

MOLEX

30P FFC/FPC GOLD PLATED SMT 180
Supplier: Molex
Matchcode: 525593052
Rutronik No.: COREC21154
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
1,260.00 $

Prices

1,000 1.26 $
2,000 1.206 $
3,000 1.1725 $

30P FFC/FPC GOLD PLATED SMT 180 Description

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 30 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?