Cart

524372171

MOLEX 524372171

image shown is a representation only

MOLEX

21P FFC/FPC ZIF 0.50MM 90° TOP
Supplier: Molex
Matchcode: 524372171
Rutronik No.: COREC26413
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6387 $
638.70 $

Prices

1,000 0.6387 $
2,000 0.6169 $
3,000 0.5951 $

21P FFC/FPC ZIF 0.50MM 90° TOP Description

Easy-On™ Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 21 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
21
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?