Cart

522660211

MOLEX 522660211

image shown is a representation only

MOLEX

02P PLUG HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522660211
Rutronik No.: COREC21708
Unit Pack: 3600
MOQ: 3600
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8735 $
3,144.60 $

Prices

3,600 0.8735 $
7,200 0.8494 $

02P PLUG HOUSING 2.50MM 180° Description

Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
52266
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?