Cart

522072033

MOLEX 522072033

image shown is a representation only

MOLEX

20P FFC/FPC CONNECTOR 90° TIN
Supplier: Molex
Matchcode: 522072033
Rutronik No.: COREC36832
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7188 $
3,594.00 $

20P FFC/FPC CONNECTOR 90° TIN Description

Easy-On™ Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 20 Circuits, High Barrier Packaging

Parameter

No.of contacts
20
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?