Cart

522071633

MOLEX 522071633

image shown is a representation only

MOLEX

16P FFC/FPC CONNECTOR 90° TIN
Supplier: Molex
Matchcode: 522071633
Rutronik No.: COREC36796
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.6422 $
642.20 $

Prices

1,000 0.6422 $
2,000 0.6203 $
3,000 0.5983 $

16P FFC/FPC CONNECTOR 90° TIN Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 16 Circuits, High Barrier Packaging

Parameter

No.of contacts
16
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?