Cart

522071460

MOLEX 522071460

image shown is a representation only

MOLEX

14P FFC/FPC CONNECTOR 90° GOLD
Supplier: Molex
Matchcode: 522071460
Rutronik No.: COREC35194
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6196 $
619.60 $

Prices

1,000 0.6196 $
2,000 0.5984 $
3,000 0.5773 $

14P FFC/FPC CONNECTOR 90° GOLD Description

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 14 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?