Cart

520440445

MOLEX 520440445

image shown is a representation only

MOLEX

04P FFC CONNECTOR RA TOPCONTACT
Supplier: Molex
Matchcode: 520440445
Rutronik No.: COREC20724
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.1968 $
0.20 $

Prices

1 0.1968 $
10,000 0.1903 $
25,000 0.1838 $
50,000 0.1773 $

04P FFC CONNECTOR RA TOPCONTACT Description

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?