Cart

513821000

MOLEX 513821000

image shown is a representation only

MOLEX

10P WIRE TO BOARD HOUSING
Supplier: Molex
Matchcode: 513821000
Rutronik No.: COREC25821
Unit Pack: 500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1813 $
271.95 $

Prices

1,500 0.1813 $
5,000 0.1753 $
10,000 0.1693 $
20,000 0.1633 $

10P WIRE TO BOARD HOUSING Description

2.00mm Pitch MicroClasp™ Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 10 circuits

Parameter

No.of contacts
10
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?