Cart

513820600

MOLEX 513820600

image shown is a representation only

MOLEX

06P WIRE TO BOARD HOUSING
Supplier: Molex
Matchcode: 513820600
Rutronik No.: COREC25817
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1387 $
277.40 $

Prices

2,000 0.1387 $
5,000 0.1341 $
10,000 0.1295 $
20,000 0.125 $

06P WIRE TO BOARD HOUSING Description

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 6 circuits

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?