Cart

512811494

MOLEX 512811494

image shown is a representation only

MOLEX

14P FFC/FPC CONNECTOR SMT 0,5MM
Supplier: Molex
Matchcode: 512811494
Rutronik No.: COREC35922
Unit Pack: 1000
MOQ: 18000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3698 $
6,656.40 $

14P FFC/FPC CONNECTOR SMT 0,5MM Description

0.50mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 14 Circuits, Gold (Au) Plating

Parameter

No.of contacts
14
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?