Cart

512811294

MOLEX 512811294

image shown is a representation only

MOLEX

12P FFC/FPC CONNECTOR SMT 0,5MM
Supplier: Molex
Matchcode: 512811294
Rutronik No.: COREC33795
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4474 $
1,342.20 $

Prices

3,000 0.4474 $
6,000 0.4351 $

12P FFC/FPC CONNECTOR SMT 0,5MM Description

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 12 Circuits, Gold (Au) Plating

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?