Cart

510350400

MOLEX 510350400

image shown is a representation only

MOLEX

04P BOARD IN HOUSING 2,50MM PIT
Supplier: Molex
Matchcode: 510350400
Rutronik No.: COREC37947
Unit Pack: 1
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1555 $
155.50 $

Prices

1,000 0.1555 $
2,500 0.1502 $
5,000 0.1449 $

04P BOARD IN HOUSING 2,50MM PIT Description

2.50mm Pitch Board-in Housing, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
51035
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?