Cart

510211200

MOLEX 510211200

image shown is a representation only

MOLEX

12 P RECEPTACLE HOUSING
Supplier: Molex
Matchcode: 510211200
Rutronik No.: COREC18312
Unit Pack: 1000
MOQ: 120000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2046 $
24,552.00 $
Article with this quantity is not orderable.

12 P RECEPTACLE HOUSING Description

1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits

Parameter

No.of contacts
12
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?