Cart

510040300

MOLEX 510040300

image shown is a representation only

MOLEX

03P HOUSING WIRE TO BOARD 2MM
Supplier: Molex
Matchcode: 510040300
Rutronik No.: COREC10431
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0278 $
27.80 $

Prices

1,000 0.0278 $
10,000 0.0269 $
25,000 0.026 $
50,000 0.0251 $

03P HOUSING WIRE TO BOARD 2MM Description

2.00mm Pitch MicroBlade Wire-to-Board Housing, Friction Lock, 5.80mm Height, 3 Circuits

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?