Cart

5047540720

MOLEX 5047540720

image shown is a representation only

MOLEX

07P FPC CONNECTOR LA75 SERIES
Supplier: Molex
Matchcode: 5047540720
Rutronik No.: COREC38024
Unit Pack: 5000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2776 $
11,104.00 $

07P FPC CONNECTOR LA75 SERIES Description

0.30mm Pitch Easy-On™ BackFlip™ Type FPC Connector, LA75 Series, Right Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 7 Circuits

Parameter

No.of contacts
07
Contact style
0.30 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?