Cart

5042811100

MOLEX 5042811100

image shown is a representation only

MOLEX

11P FFC/FPC CON 0,3MM 90° SMT
Supplier: Molex
Matchcode: 5042811100
Rutronik No.: COREC35440
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2459 $
1,229.50 $

Prices

5,000 0.2459 $
10,000 0.2392 $

11P FFC/FPC CON 0,3MM 90° SMT Description

0.30mm Pitch FPC Connector, 1.00mm Mated Height, Right Angle, Surface Mount, Non-ZIF, Dual Contact Style, 11 Circuits, Halogen-Free

Parameter

No.of contacts
11
Contact style
0.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?