Cart

5041930600

MOLEX 5041930600

image shown is a representation only

MOLEX

06 MICRO LOCK CRIMP HOUSING
Supplier: Molex
Matchcode: 5041930600
Rutronik No.: COREC35412
Unit Pack: 10000
MOQ: 10000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.107 $
1,070.00 $

Prices

10,000 0.107 $
30,000 0.1033 $
50,000 0.0996 $

06 MICRO LOCK CRIMP HOUSING Description

Micro-Lock™ 1.25mm Pitch Single-Row Crimp Housing, White, 6 Circuits, 5041930600

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?