Cart

5041894070

MOLEX 5041894070

image shown is a representation only

MOLEX

40 MICRO LOCK 2R BEIGE 1,25MM
Supplier: Molex
Matchcode: 5041894070
Rutronik No.: COREC35430
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1315 $
792.05 $

Prices

700 1.1315 $
1,400 1.0925 $
2,100 1.0535 $

40 MICRO LOCK 2R BEIGE 1,25MM Description

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 40 Circuits, 5041894070

Parameter

No.of contacts
40
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?