Cart

5040520098

MOLEX 5040520098

image shown is a representation only

MOLEX

FEMALE CRIMPTERMINAL AWG 24-28
Supplier: Molex
Matchcode: 5040520098
Rutronik No.: COREC32563
Unit Pack: 18000
MOQ: 288000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0568 $
16,358.40 $

FEMALE CRIMPTERMINAL AWG 24-28 Description

1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?