Cart

5040501091

MOLEX 5040501091

image shown is a representation only

MOLEX

10P PICO LOCK 1,50MM SMT H=2,00
Supplier: Molex
Matchcode: 5040501091
Rutronik No.: COREC32558
Unit Pack: 2700
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8053 $
2,174.31 $

Prices

2,700 0.8053 $
5,400 0.7831 $

10P PICO LOCK 1,50MM SMT H=2,00 Description

1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle,2.00mm Mated Height, Positive Side Locks, 10 Circuits

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?